| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-461 |
516-020-500-461
| Heilind Number: | EDA516-020-500-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a robust construction featuring contact points made of durable Copper Alloy with Gold over Nickel plating for optimal conductivity. Its Wire Hole contact type ensures secure and reliable connections, withstanding operating temperatures ranging from -40 to 105 °C. Perfect for various industrial applications, this connector guarantees a stable and efficient link between boards, facilitating smooth data transmission. Upgrade your setup with this essential component for enhanced performance and reliability.

