| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-510 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-510 |
516-020-500-510
| Heilind Number: | EDA516-020-500-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-510 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Rack & Panel Connector. Designed for seamless integration, it offers a robust 8.5 A amperage capacity, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The Wire Hole contact type allows for easy and secure wire connections, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this connector for efficient and stable board-to-board connections, a crucial component for seamless electronic functionality.

