| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-226 |
516-020-501-226
| Heilind Number: | EDA516-020-501-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-020-501-226 Rack & Panel Connector, the pinnacle of high-performance connectivity for your electronic devices. Engineered for efficiency and durability, this connector is designed to seamlessly link components, ensuring optimal functionality in any application. With a robust amperage rating of 8.5 A, you can trust in its ability to deliver consistent power transmission. The contact material, crafted from premium Copper Alloy, guarantees reliable conductivity, while the Gold over Nickel plating offers enhanced corrosion resistance for long-lasting performance. Featuring a Taper Tail contact type, this connector ensures secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for even the most demanding environments. Trust in the 516-020-501-226 to streamline your connectivity needs with precision and reliability.

