| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-251 |
516-020-501-251
| Heilind Number: | EDA516-020-501-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-251 Rack & Panel Connector, the ultimate solution for secure and efficient board-to-board PCB connections. Engineered for high-performance applications, this connector boasts a robust copper alloy construction with gold plating over nickel for impeccable conductivity and durability. With a contact type of Taper Tail, it ensures reliable signal transmission even in harsh operating environments ranging from -40 to 125 °C. Rated for 8.5 A, it delivers optimal power throughput without compromising on safety. Trust in this cutting-edge connector to streamline your PCB assembly process and elevate the performance of your electronic devices.

