| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-420 |
516-020-501-420
| Heilind Number: | EDA516-020-501-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. Engineered for reliability, this connector features a robust construction and gold-plated copper alloy contacts, ensuring optimal signal transmission even in demanding environments. With a high amperage rating of 8.5 A and a temperature range of -40 to 105 °C, it delivers uncompromising performance in both industrial and commercial settings. The innovative Taper Tail contact design offers easy and secure installation, making it a versatile and efficient solution for your connectivity needs. Upgrade your systems with the 516-020-501-420 and experience the difference in quality and reliability.

