| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-502 |
516-020-501-502
| Heilind Number: | EDA516-020-501-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-020-501-502 Rack & Panel Connector, where performance meets precision. Designed for seamless board-to-board connections, this connector boasts a robust 8.5A amperage rating, making it ideal for high-power applications. Crafted from durable copper alloy with gold plating over nickel, it ensures reliable conductivity and corrosion resistance for long-lasting use. Featuring a Taper Tail contact type, it guarantees a secure and stable connection even in harsh environments. With an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions. Trust in the 516-020-501-502 for efficient and dependable connectivity in your PCB assembly projects.

