| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-666 |
516-020-501-666
| Heilind Number: | EDA516-020-501-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-020-501-666. Engineered for reliability in demanding applications, this connector boasts a robust design that ensures secure and stable connections. With a current rating of 8.5 A, it is perfect for power and signal transmission. The contact material, Copper Alloy, combined with Gold plating over Nickel, guarantees excellent conductivity and corrosion resistance, even in harsh environments. Featuring a Taper Tail contact type, it offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Trust in its durability and performance for seamless connectivity in your projects.

