516-020-520-412

516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.

Enhance connectivity in your electronic devices with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features a durable Copper Alloy construction with Gold over Nickel plating, ensuring optimal conductivity. With a contact type of PC Tail, it offers a reliable and secure connection. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for enhanced functionality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-520-412
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:PC Tail
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-520-412
Gender:Receptacle
Contact Tail Size:.025" x .024" (0.64mm x 0.61mm)
Contact Tail Length:.215" (5.46mm)
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Grey Polycarbonate
Cover Description:Plastic Cover, Top Entry Standard Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: