| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-420 |
516-020-520-420
| Heilind Number: | EDA516-020-520-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless board-to-board connections, this connector features PC Tail contacts made of durable Copper Alloy with a protective Gold over Nickel plating, ensuring optimal conductivity and longevity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and efficiency of our connector to meet your connectivity requirements with ease.

