| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-106 |
516-020-541-106
| Heilind Number: | EDA516-020-541-106 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-106 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board connections. This essential component boasts a robust construction, featuring copper alloy contacts with a gold over nickel plating for enhanced durability and conductivity. With a wire wrap contact type, it guarantees secure and stable connections in any application. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's a versatile solution for various environments. Trust in the quality and efficiency of this connector to power your electronic systems with a maximum amperage of 8.5 A. Elevate your connectivity with this essential component.

