516-038-000-105

Heilind Number:EDA516-038-000-105
Manufacturer:EDAC
Manufacturer Number:516-038-000-105
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-105
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-000-105

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector, designed to meet your industrial needs with precision and efficiency. Featuring a durable Copper Alloy contact material, plated with Gold over Nickel for optimal conductivity and longevity, this connector ensures reliable power transmission even in harsh environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it offers seamless functionality in a wide range of applications. Elevate your PCB connectivity with this essential component, a must-have in any professional setup.