516-038-000-165
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power and signal transmission in a variety of applications. With a robust construction and durable materials like Copper Alloy contacts plated with Gold over Nickel, it delivers exceptional conductivity and corrosion resistance for long-lasting functionality. Operable in a wide temperature range from -40 to 125 °C, it guarantees optimal performance even in harsh environments. Trust in this essential component to streamline your connectivity needs and elevate the efficiency of your systems.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-000-165 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-038-000-165 |
Gender: | Plug |
Hardware Description: | Actuating Screw with No Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | Metal Cover, Top Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |