516-038-000-506

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with no cover and a locknut.

Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. Crafted with precision using durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable power transmission even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance in various applications. Elevate your system's efficiency and durability with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-506
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-506
Gender:Plug
Hardware Description:Locknut with No Polarizing Hardware
Insulator Material:Green Polyester
Cover Description:No Cover Assembly

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: