516-038-000-511
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for secure board-to-board PCB connections, this essential component ensures reliable power and data transmission. Featuring a durable copper alloy construction with gold plating over nickel, it offers superior conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless integration in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-000-511 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-000-511 |
Gender : | Plug |
Hardware Description : | Actuating Screw & Polarizing Hardware |
Insulator Material : | Green Polyester |
Cover Description : | Plastic Cover, Top Entry Standard Clamp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |