516-038-000-550

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.

Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration into various electronic systems. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees efficient signal conductivity and durability in any environment. Operating smoothly within a wide temperature range of -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-550
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-550
Gender:Plug
Hardware Description:No Hardware
Insulator Material:Green Polyester
Cover Description:Metal Cover, Side Entry

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: