| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-625 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-625 |
516-038-000-625
| Heilind Number: | EDA516-038-000-625 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-625 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity even in harsh operating environments, with a wide temperature range of -40 to 105 °C. Trust in its precision engineering for smooth and efficient board-to-board connections, essential for your electronic projects. Elevate your setup with this essential component, a must-have in any professional or DIY toolkit.

