| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-646 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-646 |
516-038-000-646
| Heilind Number: | EDA516-038-000-646 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-646 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in electronic systems, this connector ensures reliable power and data transmission. With an amperage rating of 8.5 A, it can handle high-power applications with ease. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component.

