| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-132 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-132 |
516-038-501-132
| Heilind Number: | EDA516-038-501-132 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-132 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-132 Rack & Panel Connector, a reliable solution for high-performance connectivity in PCB applications. Engineered for durability and efficiency, this connector boasts a robust design with a copper alloy contact material and gold plating over nickel, ensuring optimal conductivity and corrosion resistance. With a contact type of Taper Tail, it offers secure and stable connections, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our Rack & Panel Connector for seamless board-to-board connectivity.

