| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-150 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-150 |
516-038-501-150
| Heilind Number: | EDA516-038-501-150 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-150 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-150 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a robust construction and features gold-plated copper alloy contacts for optimal conductivity and durability. With a current rating of 8.5 A, it ensures efficient power transfer even in demanding industrial environments. The innovative Taper Tail design offers easy and secure installation, while the wide operating temperature range of -40 to 125 °C guarantees performance in extreme conditions. Ideal for a wide range of applications, this connector is a must-have component for ensuring seamless and reliable connectivity in your electronic systems. Trust in the quality and dependability of our Rack & Panel Connector to keep your operations running smoothly.

