516-038-501-261
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
Introducing our 516-038-501-261 Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted from top-quality copper alloy with gold plating over nickel, it ensures reliable and efficient signal transmission. The Taper Tail contact design guarantees a secure and stable connection, even in harsh operating environments with temperatures ranging from -40 to 125 °C. Trust in this connector to deliver unparalleled performance and longevity in your electronic systems. Upgrade your connectivity with confidence.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-501-261 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Taper Tail |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-038-501-261 |
Gender: | Receptacle |
Contact Tail Size: | .110" x .024" (2.79mm x 0.61mm) |
Contact Tail Length: | .245" (6.22mm) |
Hardware Description: | Actuating Screw & Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | Metal Cover, Top Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |