516-038-501-302
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
Introducing our high-performance Rack & Panel Connector, designed for reliable and efficient board-to-board connections in a variety of applications. With a robust construction and superior materials, this connector ensures secure contact and optimal conductivity. The tapered tail contact type, featuring copper alloy with gold plating over nickel, guarantees low contact resistance and maximum durability even in challenging environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in industrial, aerospace, and automotive settings. Trust in its 8.5 A amperage rating to handle power transmission with ease. Elevate your connectivity solutions with this essential component, a standout in our extensive line of premium PCB connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-501-302 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Taper Tail |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-501-302 |
Gender : | Plug |
Contact Tail Size : | .110" x .024" (2.79mm x 0.61mm) |
Contact Tail Length : | .245" (6.22mm) |
Hardware Description : | Locknut & Polarizing Hardware |
Insulator Material : | Grey Polycarbonate |
Cover Description : | No Cover Assembly |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |