516-038-501-331
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
Enhance connectivity in your electronic devices with our high-performance Rack & Panel Connector, SKU 516-038-501-331. Designed for seamless integration on PCBs, this connector features a durable copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures secure and reliable connections, even in harsh environments with an operating temperature range of -40 to 105°C. Rated for 8.5A, it provides ample power for your applications, making it an essential component for your projects in the Products, Connectors, PCB Connectors, and Board To Board PCB Connectors categories. Upgrade your connectivity solutions with this top-of-the-line connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-501-331 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Taper Tail |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-501-331 |
Gender: | Plug |
Contact Tail Size: | .110" x .024" (2.79mm x 0.61mm) |
Contact Tail Length: | .245" (6.22mm) |
Hardware Description: | Actuating Screw & Polarizing Hardware |
Insulator Material: | Grey Polycarbonate |
Cover Description: | Plastic Cover, Top Entry Large Clamp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |