| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-445 |
516-038-501-445
| Heilind Number: | EDA516-038-501-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-038-501-445, designed for seamless board-to-board PCB connectivity in demanding industrial environments. Built to handle up to 8.5 A of current, this connector ensures reliable power transmission with minimal signal loss. Crafted from premium Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance for long-lasting durability. The innovative Taper Tail contact design guarantees a secure and stable connection, even in high-vibration applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for critical electronic systems. Trust in our Connector for unmatched performance and reliability in your PCB assembly projects.

