516-038-501-551
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
Introducing our high-performance Rack & Panel Connector, SKU 516-038-501-551, designed for seamless board-to-board PCB connections in demanding industrial environments. Engineered for reliability, this connector features a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. With a current rating of 8.5 A, it ensures efficient power transmission while its Taper Tail contact design offers secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for mission-critical applications where durability and performance are paramount. Trust in the quality and precision of our Rack & Panel Connector for seamless and dependable connectivity in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-501-551 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Taper Tail |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-501-551 |
Gender: | Plug |
Contact Tail Size: | .110" x .024" (2.79mm x 0.61mm) |
Contact Tail Length: | .245" (6.22mm) |
Hardware Description: | Actuating Screw & Polarizing Hardware |
Insulator Material: | Green Polyester |
Cover Description: | Metal Cover, Side Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |