| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-660 |
516-038-501-660
| Heilind Number: | EDA516-038-501-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-660 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-660 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and durability, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from Copper Alloy, it ensures optimal conductivity, while the Gold over Nickel plating guarantees long-lasting performance even in harsh environments. Featuring a Taper Tail contact type, it offers secure and stable connections. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial settings. Trust in the 516-038-501-660 for efficient and dependable PCB connectivity in your projects.

