516-038-501-665
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
Introducing our 516-038-501-665 Rack & Panel Connector, the reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a high amperage rating of 8.5 A, ensuring efficient power transmission. Crafted with precision, its contact material of Copper Alloy and gold plating over nickel guarantee superior conductivity and corrosion resistance. The innovative Taper Tail design allows for secure and easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. Trust in the 516-038-501-665 for seamless connectivity in your electronic systems.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-501-665 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Taper Tail |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-501-665 |
Gender: | Receptacle |
Contact Tail Size: | .110" x .024" (2.79mm x 0.61mm) |
Contact Tail Length: | .245" (6.22mm) |
Hardware Description: | Actuating Screw with No Polarizing Hardware |
Insulator Material: | Green Polyester |
Cover Description: | Metal Cover, Top Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |