| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-551 |
516-038-520-551
| Heilind Number: | EDA516-038-520-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector features a durable copper alloy construction with gold plating for optimal conductivity. The PC tail contact type ensures secure attachment, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Trust in this essential component for your electronic assemblies.

