516-038-540-145
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a robust construction, featuring copper alloy contacts with durable gold plating for reliable signal transmission. With a current rating of 8.5 A, it ensures efficient power delivery. Its wire wrap contact type offers easy installation, while its wide operating temperature range of -40 to 125 °C guarantees optimal performance even in harsh environments. Perfect for use in PCB assemblies, this connector is a versatile solution for your connectivity needs. Elevate your system's functionality with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-540-145 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-038-540-145 |
Gender: | Plug |
Contact Tail Size: | .050" x .024" (1.27mm x 0.61mm) |
Contact Tail Length: | .600" (15.24mm) |
Hardware Description: | Actuating Screw with No Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | Plastic Cover, Side Entry Large Clamp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |