516-038-540-152
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity. Its wire wrap contact type provides secure attachment, while its wide operating temperature range of -40 to 125°C guarantees optimal performance in various environments. With an amperage rating of 8.5 A, it's perfect for demanding applications. Whether you're building a new system or upgrading existing equipment, this connector is a must-have for any project in need of robust and efficient connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-540-152 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-038-540-152 |
Gender: | Plug |
Contact Tail Size: | .050" x .024" (1.27mm x 0.61mm) |
Contact Tail Length: | .600" (15.24mm) |
Hardware Description: | Locknut & Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | Metal Cover, Side Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |