516-038-540-265

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.

Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. Featuring a sturdy construction and reliable performance, this connector ensures secure and efficient transmission of signals. With a contact material of Copper Alloy and gold plating over Nickel, it guarantees optimal conductivity and durability. The Wire Wrap contact type allows for easy installation, while its wide operating temperature range of -40 to 125°C makes it suitable for diverse environments. Trust in this connector for dependable and high-quality board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-540-265
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-540-265
Gender:Receptacle
Contact Tail Size:.050" x .024" (1.27mm x 0.61mm)
Contact Tail Length:.600" (15.24mm)
Hardware Description:Actuating Screw with No Polarizing Hardware
Insulator Material:Green Diallyl Phthalate
Cover Description:Metal Cover, Top Entry

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: