516-038-540-336

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.

Enhance connectivity and streamline data transfer with our Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable performance with its durable Copper Alloy contact material and Gold over Nickel plating. The Wire Wrap contact type offers easy installation, while a high amperage rating of 8.5 A supports efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-540-336
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-540-336
Gender:Plug
Contact Tail Size:.050" x .024" (1.27mm x 0.61mm)
Contact Tail Length:.600" (15.24mm)
Hardware Description:Locknut with No Polarizing Hardware
Insulator Material:Grey Polycarbonate
Cover Description:Plastic Cover, Top Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: