516-038-540-432
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this essential component boasts a durable construction featuring Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and longevity. With a contact type of Wire Wrap, it guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial environments. Trust in its 8.5 A amperage capability to power your systems efficiently. Elevate your connectivity game with this advanced connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-540-432 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-540-432 |
Gender: | Receptacle |
Contact Tail Size: | .050" x .024" (1.27mm x 0.61mm) |
Contact Tail Length: | .600" (15.24mm) |
Hardware Description: | Locknut & Polarizing Hardware |
Insulator Material: | Grey Polycarbonate |
Cover Description: | Plastic Cover, Top Entry Large Clamp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |