516-038-540-452

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.

Enhance your electronic connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. The Wire Wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105 °C ensures exceptional performance in diverse environments. Perfect for use in PCB connectors, this component is a essential for any electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-540-452
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-540-452
Gender:Receptacle
Contact Tail Size:.050" x .024" (1.27mm x 0.61mm)
Contact Tail Length:.600" (15.24mm)
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Grey Polycarbonate
Cover Description:Metal Cover, Side Entry

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: