| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-501 |
516-038-540-501
| Heilind Number: | EDA516-038-540-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector features a Wire Wrap contact type, ensuring secure and reliable connections. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it offers exceptional conductivity and corrosion resistance. With an amperage rating of 8.5 A, it is suitable for various power applications. Its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environmental conditions. Trust in this connector for efficient and durable board-to-board connections in your PCB assemblies.

