| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-511 |
516-038-540-511
| Heilind Number: | EDA516-038-540-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connector system with our Rack & Panel Connector, designed for reliable performance in a variety of applications. Featuring durable copper alloy contacts with gold over nickel plating, this connector ensures optimal conductivity and corrosion resistance. Its wire wrap contact type offers secure and efficient wire termination. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for use in demanding environments. Trust in our high-quality connector to deliver seamless connectivity for your PCB needs.

