516-038-540-551

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector boasts a durable construction with copper alloy contacts and gold plating over nickel for optimal conductivity. With a contact type of Wire Wrap, it ensures secure and reliable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Trust in its 8.5 A amperage to power your devices efficiently. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-540-551
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-540-551
Gender:Plug
Contact Tail Size:.050" x .024" (1.27mm x 0.61mm)
Contact Tail Length:.600" (15.24mm)
Hardware Description:Actuating Screw & Polarizing Hardware
Insulator Material:Green Polyester
Cover Description:Metal Cover, Side Entry

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: