516-038-540-560

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.

Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures efficient power transfer with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees reliable and corrosion-resistant performance. Featuring a wire wrap contact type, it offers easy and secure installation. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Upgrade your systems with this essential connector for optimal performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-540-560
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-540-560
Gender :Plug
Contact Tail Size :.050" x .024" (1.27mm x 0.61mm)
Contact Tail Length :.600" (15.24mm)
Hardware Description :No Hardware
Insulator Material :Green Polyester
Cover Description :Metal Cover, Top Entry

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: