516-038-540-632

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.

Enhance your connectivity with our high-performing Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power delivery with an amperage of 8.5A. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel plating enhances conductivity. Featuring Wire Wrap contact type, it offers easy installation and maintenance. With an operating temperature range of -40 to 105 °C, it's perfect for versatile applications. Elevate your connection solutions with this top-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-540-632
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-540-632
Gender:Receptacle
Contact Tail Size:.050" x .024" (1.27mm x 0.61mm)
Contact Tail Length:.600" (15.24mm)
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Green Polyester
Cover Description:Plastic Cover, Top Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: