516-038-541-251

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.

Enhance your electrical connections with our high-performance Rack & Panel Connector. Designed for optimal functionality and durability, this connector is perfect for various applications. With a contact amperage of 8.5 A and contact material made of Copper Alloy, it ensures efficient power transmission. The gold plating over nickel contact surface offers superior conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environments. Trust in our Connector for seamless and dependable connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-541-251
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-541-251
Gender:Receptacle
Contact Tail Size:.026" x .024" (0.66mm x 0.61mm)
Contact Tail Length:.620" (15.70mm)
Hardware Description:Actuating Screw & Polarizing Hardware
Insulator Material:Green Diallyl Phthalate
Cover Description:Metal Cover, Side Entry

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: