516-038-541-335

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.

Enhance your connectivity solutions with our Rack & Panel Connector, designed to streamline board-to-board PCB connections. With an amperage rating of 8.5 A, this robust connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Featuring Wire Wrap contact type, it offers secure and efficient wire termination. Its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial environments. Upgrade your PCB assembly with this essential component for seamless and durable connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-541-335
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-541-335
Gender:Plug
Contact Tail Size:.026" x .024" (0.66mm x 0.61mm)
Contact Tail Length:.620" (15.70mm)
Hardware Description:Actuating Screw with No Polarizing Hardware
Insulator Material:Grey Polycarbonate
Cover Description:Plastic Cover, Top Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: