516-038-541-346
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts an amperage rating of 8.5 A and features durable copper alloy contacts with gold plating over nickel for enhanced conductivity and corrosion resistance. The wire wrap contact type ensures secure and efficient attachment, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this high-quality connector to deliver consistent performance in your electronic assemblies.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-541-346 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-541-346 |
Gender: | Plug |
Contact Tail Size: | .026" x .024" (0.66mm x 0.61mm) |
Contact Tail Length: | .620" (15.70mm) |
Hardware Description: | Locknut with No Polarizing Hardware |
Insulator Material: | Grey Polycarbonate |
Cover Description: | Plastic Cover, Side Entry Large Clamp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |