516-038-541-431

Heilind Number:EDA516-038-541-431
Manufacturer:EDAC
Manufacturer Number:516-038-541-431
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-541-431
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-541-431

Detailed Description

Upgrade your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy, it guarantees long-lasting performance even in demanding environments. The gold plating over nickel contact material not only enhances conductivity but also provides excellent corrosion resistance, making it ideal for use in a wide range of applications. Its wire wrap contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Trust in this essential component to optimize your connectivity solutions and elevate your electronic systems to new levels of efficiency.