| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-615 |
516-038-541-615
| Heilind Number: | EDA516-038-541-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, it ensures reliable power transmission, while the Copper Alloy contacts with Gold over Nickel plating guarantee optimal signal conductivity. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105 °C, making it perfect for diverse industrial applications. Upgrade your systems with this essential component for efficient data transmission and power delivery.

