516-038-542-100

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.

Enhance your electrical connections with our high-performance Rack & Panel Connector. Designed for seamless integration into circuitry setups, this connector ensures optimal conductivity with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, its wire wrap contact type guarantees secure and reliable contact points. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile and essential component for efficient board-to-board PCB connections. Upgrade your system with this cutting-edge solution for seamless data transmission and power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-542-100
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-542-100
Gender:Plug
Contact Tail Size:.050" x .024" (1.27mm x 0.61mm)
Contact Tail Length:.790" (20.07mm)
Hardware Description:No Hardware
Insulator Material:Green Diallyl Phthalate
Cover Description:No Cover Assembly

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: