| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-125 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-125 |
516-038-542-125
| Heilind Number: | EDA516-038-542-125 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-125 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, perfect for seamless board-to-board PCB connections. Designed for reliability, it boasts a contact material of durable Copper Alloy with gold plating over nickel for optimal conductivity. The wire wrap contact type ensures secure and stable connections, while its wide operating temperature range of -40 to 125 °C guarantees functionality in various environments. With an amperage rating of 8.5 A, this connector is ideal for demanding applications in the field of electronics. Elevate your connectivity solutions with this essential component.

