516-038-542-155
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
Enhance your connection capabilities with our Rack & Panel Connector, designed for seamless integration in various applications. Crafted from durable Copper Alloy with a sleek Gold over Nickel plating, this connector ensures reliable conductivity and longevity. Featuring a wire wrap contact type, it facilitates secure and efficient wire connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is suitable for use in a wide range of environments. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-542-155 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-038-542-155 |
Gender: | Plug |
Contact Tail Size: | .050" x .024" (1.27mm x 0.61mm) |
Contact Tail Length: | .790" (20.07mm) |
Hardware Description: | Actuating Screw with No Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | Metal Cover, Side Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |