| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-411 |
516-038-542-411
| Heilind Number: | EDA516-038-542-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component features durable Copper Alloy contacts with a Gold over Nickel plating, ensuring reliable performance even in harsh environments. The Wire Wrap contact type allows for secure and efficient wire termination, while the high amperage rating of 8.5 A makes it suitable for various power applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Upgrade your setup with this dependable and efficient connector, a must-have in any electronics toolkit.

