516-038-542-541
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
Enhance your connectivity with this high-performance Rack & Panel Connector. Crafted with precision, this essential component ensures seamless power transmission, with an amperage rating of 8.5 A. Its robust construction features durable Copper Alloy contacts plated with Gold over Nickel, guaranteeing efficient and reliable signal transfer. Designed for Wire Wrap installation, it offers a secure and stable connection, even in demanding environments. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, making it a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-542-541 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-542-541 |
Gender : | Plug |
Contact Tail Size : | .050" x .024" (1.27mm x 0.61mm) |
Contact Tail Length : | .790" (20.07mm) |
Hardware Description : | Actuating Screw & Polarizing Hardware |
Insulator Material : | Green Polyester |
Cover Description : | Plastic Cover, Side Entry Large Clamp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |