| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-646 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-646 |
516-038-542-646
| Heilind Number: | EDA516-038-542-646 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-646 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to meet the most demanding connectivity requirements in industrial and electronic applications. Featuring durable construction and precision engineering, this connector ensures reliable power and signal transmission in any environment. With a current rating of 8.5 A, it offers robust performance for critical operations. The copper alloy contacts, plated with gold over nickel, guarantee optimal conductivity and corrosion resistance, while the wire wrap configuration ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries. Trust in its quality and performance for seamless connectivity in your next project.

