| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-660 |
516-038-542-660
| Heilind Number: | EDA516-038-542-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of electronic applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, it performs flawlessly in both extreme cold and hot conditions. Elevate your PCB assembly with this essential component, offering robust and dependable connections for your devices.

